• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 190260 Flat chisel Total length 600 mm SDS-Max 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

Product type

Flat chisel

Chisel width

25 mm

Material

Premium tool steel

Total length

600 mm

Tool holder

SDS-Max

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611520 kwb 190260 Flat chisel Total length 600 mm SDS-Max 1 pc(s)

Description

Chisel, SDS max shank, high-quality special steel, low-wear ball-blasted surface, optimum weight distribution for high removal rate. Vibration optimized.

This text is machine translated.

Features

  • Very high-quality chisel with SDS max chuck
  • Designed for professional continuous use;optimal weight distribution for high removal rateThe special steel with an extreme hardness
  • ensures long service life and a long service life

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)