• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 210 40000 210 40000 Flat chisel 25 mm Total length 400 mm SDS-Max 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

Product type

Flat chisel

Chisel width

25 mm

Total length

400 mm

Tool holder

SDS-Max

Weight

738 g

Content

1 pc(s)

Length

400 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 813970 Rennsteig Werkzeuge 210 40000 210 40000 Flat chisel 25 mm Total length 400 mm SDS-Max 1 pc(s)

Description

Flat chisel SDS max 400 mm

Hints

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)