• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 190340 Butt chisel 50 mm SDS-Max 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SDS Max chisel, Spade chisel, 400 mm

  • High tool quality with long tool lifeSelf-sharpening spatula bodyNew form for faster progress

Technical specifications

Product type

Butt chisel

Chisel width

50 mm

Material

Premium tool steel

Tool holder

SDS-Max

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732224 kwb 190340 Butt chisel 50 mm SDS-Max 1 pc(s)

Description

Chisel, SDS Max shank, high-quality special steel, low-wear ball-shaped surface, optimum weight distribution for high removal rate.

This text is machine translated.

What kind of Concrete Drill Bits are you looking for?

More interesting products

(*All information is plus legal VAT)