• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 193414 Tool steel Hammer drill bit 1-piece 14 mm Total length 340 mm SDS-Max 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
14 mm
Material
Tool steel
Material suitability
Concrete
Masonry
Flintlime brick
Foamed concrete
Working length
200 mm
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 85.99 / piece)
€ 85.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SDS Max hammer drill, ø 14.0 mm, 200 x 340 mm

  • Short, armoring-resistant multi-cutting head with self-centering tipvibration optimizedSmooth removal of the flour

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

14 mm

Material

Tool steel

Material suitability

Concrete

Masonry

Flintlime brick

Foamed concrete

Working length

200 mm

Content

1 pc(s)

Total length

340 mm

Tool holder

SDS-Max

Weight

385 g

Length

340 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732228 kwb 193414 Tool steel Hammer drill bit 1-piece 14 mm Total length 340 mm SDS-Max 1 pc(s)

Description

Hammer drill, SDS Max shank, multi-cutting head reinforced, short drill head, self-centering drill tip, Large-volume dust channels for smooth removal of the flour and minimized heat development, vibration-optimized, certified by the German Wall Drill Testing Association (PGM), according to the requirements of the German Institute for Building Technology.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)