• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 240400 40Cr steel Hammer drill bit 4-piece 5 mm, 6 mm, 8 mm, 10 mm Total length 110 mm SDS-Plus 1 Set

1/3
Product type
Hammer drill bit
Drill hole Ø
5 mm
6 mm
8 mm
10 mm
Material
40Cr steel
Material suitability
Concrete
Hollow block
Masonry
Flintlime brick
Foamed concrete
Working length
50 mm
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

5 mm

6 mm

8 mm

10 mm

Material

40Cr steel

Material suitability

Concrete

Hollow block

Masonry

Flintlime brick

Foamed concrete

Working length

50 mm

Content

1 Set

Total length

110 mm

Tool holder

SDS-Plus

Weight

204 g

Length

110 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308847 kwb 240400 40Cr steel Hammer drill bit 4-piece 5 mm, 6 mm, 8 mm, 10 mm Total length 110 mm SDS-Plus 1 Set

Description

Hammer drill, SDS plus shank, self-centering drill tip, high temperature soldered, multiple spiral for optimum drilling dust transport, minimal wall friction and minimized heat development, vibration optimized, certified by the German Wall Drill Testing Association (PGM), according to the requirements of the German Institute for Building Technology.

This text is machine translated.

Scope of delivery

  • 1 X 5 mm
  • 1 X 6 mm
  • 1 X 8 mm
  • 1 X 10 mm

More interesting products

(*All information is plus legal VAT)