• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 266612 40Cr steel Hammer drill bit 1-piece 12 mm Total length 160 mm SDS-Plus 1 pc(s)

1/3
Product type
Hammer drill bit
Drill hole Ø
12 mm
Material
40Cr steel
Material suitability
Concrete
Tiles
Roof tile
Steel
Glass
Acrylic glass
Wood
Plastic
Working length
100 mm
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EASY CUT all-purpose hammer drill with SDS-Plus shaft, ø 12.0 mm

  • Multi-purpose drillExtra hard tungsten-titanium carbide tip, diamond-ground cutting surfaceWith SDS plus drill shaft

Technical specifications

Product type

Hammer drill bit

Drill hole Ø

12 mm

Material

40Cr steel

Material suitability

Concrete

Tiles

Roof tile

Steel

Glass

Acrylic glass

Wood

Plastic

Working length

100 mm

Content

1 pc(s)

Total length

160 mm

Tool holder

SDS-Plus

Weight

97 g

Length

160 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732483 kwb 266612 40Cr steel Hammer drill bit 1-piece 12 mm Total length 160 mm SDS-Plus 1 pc(s)

Description

All-purpose drill, SDS plus shank, carbide-tipped, carbide-hard tungsten-titanium, diamond-ground cutting surfaces, High temperature soldered, chip removal, MS 5 drill spiral for optimal transportation of drill chucks, for all SDS plus hammer drills with hammer stop, color plain copper, ground surface, for masonry, marble, Artificial stone, concrete, granite, brick, ceramic, Hard and soft wood, plastics and acrylic, alloyed and unalloyed steels, glass and crystal.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)