• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 407476 Blind rivet (Ø x L) 4 mm x 16 mm Aluminium Aluminium Aluminium 50 pc(s)

1/2
Product type
Blind rivet
Length
16 mm
Material (spike)
Aluminium
Material (sleeve)
Aluminium
Material
Aluminium
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

67 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 50 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Blind rivet

(Ø)

4 mm

Length

16 mm

Content

50 pc(s)

Material (spike)

Aluminium

Material (sleeve)

Aluminium

Dim

(Ø x L) 4 mm x 16 mm

Material

Aluminium

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2732825 kwb 407476 Blind rivet (Ø x L) 4 mm x 16 mm Aluminium Aluminium Aluminium 50 pc(s)

Description

According to DIN 7337, aluminum with galvanized pin, suitable for blind riveter (Article. No. 407200)

This text is machine translated.

What kind of Rivets are you looking for?

More interesting products

(*All information is plus legal VAT)