• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 420200 9-piece Universal drill bit set

1/3
Product type
Universal drill bit set
Drill hole Ø
3 mm
4 mm
5 mm
6 mm
8 mm
Material suitability
Metal
Stone
Concrete
Masonry
Brick
Wood
Tool holder
Cylinder shank
Material
HSS
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.49 / piece)
€ 12.99
-27 %
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Universal drill bit set

Drill hole Ø

3 mm

4 mm

5 mm

6 mm

8 mm

Material

HSS

Material suitability

Metal

Stone

Concrete

Masonry

Brick

Wood

Tool holder

Cylinder shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1917994 kwb 420200 9-piece Universal drill bit set

Description

HSS metal and carbide stone drill set.

This text is machine translated.

Features

  • HSS metal Ø 3, 4, 5, 6 and 8 mm
  • HM-stone Ø 4, 5, 6 and 8 mm
  • For steel, cast iron, non-ferrous metals and hard plastics as well as masonry, natural stone, stone and sand-lime brick

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.96€ 55.46*

What kind of Multi-cut drill bits are you looking for?

More interesting products

(*All information is plus legal VAT)