• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 428040 HSS-Co Metal twist drill bit set 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm M35 DIN 338 Cylinder shank 1 pc(s

1/3
Product type
Metal twist drill bit set
Drill hole Ø
2 mm
3 mm
4 mm
5 mm
6 mm
8 mm
Content
1 pc(s)
Material
HSS-Co
Material suitability
Stainless steel
Brass
Cast iron
Steel
Iron
Non-ferrous metal
Sheet metal
Plastic
Acrylic
Hollow chamber boards
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Metal twist drill bit set

DIN standard

DIN 338

Drill hole Ø

2 mm

3 mm

4 mm

5 mm

6 mm

8 mm

Tip angle

135°

Content

1 pc(s)

Material

HSS-Co

Material properties

M35

Material suitability

Stainless steel

Brass

Cast iron

Steel

Iron

Non-ferrous metal

Sheet metal

Plastic

Acrylic

Hollow chamber boards

Tool holder

Cylinder shank

Weight

111 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1918010 kwb 428040 HSS-Co Metal twist drill bit set 6-piece 2 mm, 3 mm, 4 mm, 5 mm, 6 mm, 8 mm M35 DIN 338 Cylinder shank 1 pc(s

Description

According to DIN 338, right-hand cut, type N, cobalt alloyed 5%, precision-ground, Bronze color, pointed angle 135°, with cross polished section to DIN 1412 C, self-centering, cylindrical, industrial quality, extreme heat resistance for difficult to machine materials such as alloyed and unalloyed steel, stainless steel V2A/V4A, cast iron and steel, bronze, plastics.

This text is machine translated.

Features

  • 6 drill bits: 2, 3, 4, 5, 6 and 8 mm
  • For alloyed and unalloyed steel, Nirosta stainless steel V2A/V4A, gray cast iron, cast steel, bronze and plastics
  • Cobalt alloy 5%, industrial quality
  • DIN 338 and DIN 1412 C

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 51.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)