• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 479311 Cleaning discs, Ø 125 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Cleaning discs, Ø 125 mm

  • Work to the exact edgevery flexibleIdeal for front and side surfaces

Technical specifications

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733042 kwb 479311 Cleaning discs, Ø 125 mm 1 pc(s)

Description

Cleaning discs, nylon elements, bonded with silicon carbide grinding grain, working width 13 mm, for precise edges working for grinding with front or side surfaces, flexible, for grinding and cleaning steel, sheet metal, wood, plastics and stone, for all commercial angle grinders with circumferential speed 80 m/s.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)