• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 490706 Grinding disc Diameter 125 mm Grit size=60 5 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eccentric sander sandpaper set of 5 with universal punching K60

  • Anti-static coating to prevent cloggingOptimised extraction of abrasive dustUniversal hole punch for various eccentric sanders

Technical specifications

Product type

Grinding disc

(Ø)

125 mm

Grit size

60

Material

Corundum

Material suitability

Wood

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733093 kwb 490706 Grinding disc Diameter 125 mm Grit size=60 5 pc(s)

Description

Long-lasting eccentric sander sandpaper discs, aluminum oxide coated and fleece adhesive system.125 mm diameter With universal punching and anti-static coating that prevents grinding dust from getting fixed. For working with wood, painted wood, metal, painted metal and leather.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)