• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 498920 Hole saw 8-piece 25 mm, 32 mm, 38 mm, 44 mm, 51 mm, 57 mm, 63 mm, 68 mm 1 pc(s)

1/5
Product type
Hole saw
Drill hole Ø
25 mm
32 mm
38 mm
44 mm
51 mm
57 mm
63 mm
68 mm
Material
HSS
Material suitability
Laminate
Lightweight building materials
Hardwood
Plywood (coated)
Softwood
Plasterboard
Plastic
Working length
28 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Technical specifications

  • Cutting depth: 28 mm.
Product type

Hole saw

Drill hole Ø

25 mm

32 mm

38 mm

44 mm

51 mm

57 mm

63 mm

68 mm

Material

HSS

Material properties

tempered

Material suitability

Laminate

Lightweight building materials

Hardwood

Plywood (coated)

Softwood

Plasterboard

Plastic

Working length

28 mm

Tool holder

Hex shank

Weight

276 g

UKCA

not relevant

Description

With patented clamping grooves for higher and faster work performance. Hole saw, 8-piece, with hexagonal shank, heavy die-cast aluminum carrier plate, saw cages made from hardened spring steel, tooth tips induction-hardened, for use in wood, plastic-coated wood, hard wood, chipboard, gypsum, chipboard, plastic and copper.

This text is machine translated.

Features

  • Patented clamping grooves and clamping holes
  • Fast removal of the sawdust
  • Lower heat, since less friction
  • Less Time

More interesting products

(*All information is plus legal VAT)