• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 499150 Hole saw 50 mm C45 1 pc(s)

1/5
Product type
Hole saw
Drill hole Ø
50 mm
Material
Tool steel
Material suitability
Foamed concrete
Plasterboard
Laminate
Hardwood
Softwood
Plywood
Plywood (coated)
Lightweight building materials
Plastic
Stone
Working length
60 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

50 mm

Material

Tool steel

Material properties

C45

Material suitability

Foamed concrete

Plasterboard

Laminate

Hardwood

Softwood

Plywood

Plywood (coated)

Lightweight building materials

Plastic

Stone

Working length

60 mm

Height

65 mm

Weight

350 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1918023 kwb 499150 Hole saw 50 mm C45 1 pc(s)

Description

Hole saws, carbide tipped, for universal use, particularly for hard materials, with hex shank and center drill bit, precision tube carrier, equipped with special carbide cutting edges, high temperature soldered, diamond ground for precise cuts, extra large chip removal rate, center drill Ø 6 mm, for wood, laminate, plastic-coated wood, plastics, Lightweight panels, plasterboard, gypsum blocks, aerated concrete, Eternit, Heraklith board, brick and masonry for installation work, for example Socket, distributor box installation and pipe laying.

This text is machine translated.

Features

  • Ø 50 mm
  • Fast chip removal
  • Precise cuts
  • With kwb Color Control System "blue"