• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 512410 Wood fraise 1-piece 10 mm 1 pc(s)

1/3
Product type
Wood fraise
Drill hole Ø
10 mm
Content
1 pc(s)
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Flat milling drill bit, Ø 10.0 mm

  • Sandblasted with centering tip and 2 pre-cuttersPrecise and safe drilling without application of forceFor battery-operated screwdriver and bit holder with 1/4" hex shank drill chuck receptacle according to ISO 1173, E 6.3 mm

Technical specifications

Product type

Wood fraise

Drill hole Ø

10 mm

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733280 kwb 512410 Wood fraise 1-piece 10 mm 1 pc(s)

Description

Flat milling drill, wood working, hexagonal shaft 1/4" according to ISO 1173, E 6.3, with center point and 2 pre-cutters, special cutting geometry, precision-ground, for safe and exact drilling, color gray, sand-blasted, precise drilling with low force, for soft and hard wood, light-weight materials.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)