• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 517300 Wobble disc, ø 75 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Wobble disc, ø 75 mm

  • For mandrel for drill machines and cordless screwdriverPolishingFor wood, metal, plastic, marble, glass, Acrylic and car paint

Technical specifications

Product type

Buffing disc

Dim

(Ø) 75 mm

Content

1 pc(s)

(Ø)

75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733312 kwb 517300 Wobble disc, ø 75 mm 1 pc(s)

Description

Buffing wheels, for use with mandrel on commercial drill machines and battery drill machines, for polishing wood, metal, plastic, marble, glass, Acrylic and car paint.

This text is machine translated.

What kind of Grinding & Polishing Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)