• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 53039 Staples set Type 53 3000 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

31 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3000 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Staples set

Staple type

Type 53

Content

3000 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611482 kwb 53039 Staples set Type 53 3000 pc(s)

Description

Quality steel wire, C-tip, high tensile strength, can be used for handicrafts, hobbies, Paper, cardboard, upholstery, textiles, wire mesh. Type 053/353.

This text is machine translated.

Features

  • Tacker clamps made of quality wire are suitable for hobby and professional tacker: Suitable for tacker, which are suitable for type 053 staples (width 11, 4 mm, height 8, 10 and 14 mm).;The clamps are suitable for tinkering with paper, cardboard, fabrics and much more.;For upholstery work and woodwork, the staples are also very suitable.
  • Tacker needles are characterized by high tensile strength and are easily inserted into the material by the C-tip (90°).;with high quality standards: Made in Germany (KWB Art. No.: 053039)

More interesting products

(*All information is plus legal VAT)