• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 599290 Hole saw set 6-piece 68 mm 1 pc(s)

1/9
Product type
Hole saw set
Drill hole Ø
68 mm
Material
HSS bimetal
Material suitability
Wood
Metal
Chipboard
Tiles
Ceramic
Masonry
Plastic
Tool holder
Hex shank
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hole saw set 6 piece

  • kwb Exclusive: One set for all plug socketsContains 2 hole saws in diameter 68 mm and 2 center drill bits for mounting on different materials, plus 1 shank and 1 Allen keySuitable for wood, plasterboard, plastic, metal, tiles and stone

Technical specifications

Product type

Hole saw set

Drill hole Ø

68 mm

Material

HSS bimetal

Material suitability

Wood

Metal

Chipboard

Tiles

Ceramic

Masonry

Plastic

Tool holder

Hex shank

Shank Ø

11 mm

5 mm

Weight

743 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733594 kwb 599290 Hole saw set 6-piece 68 mm 1 pc(s)

Description

Hole saw set for socket mounting, contains: 1 bi-metal hole saw in Ø 68 mm, cutting depth 38 mm, with 5/8" mounting, and Vario tooth; 1 HM-stringed hole saw in Ø 68 mm, cutting depth 64 mm, with 5/8"-intake; 1 receiving shank in 70 mm, with hex shaft; 1 HSS center drill bits, 1 HM center drill, 1 hexagonal wrench; For cavity wall plugs and splitter boxes in Ø 68 mm, keyhole saw set suitable for wood, plastic, plasterboard, metal, tiles and stone, For all common cordless screwdrivers and drills.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)