• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 610220 Jig Saw Blades, Wood Working, Special Puncture-tooth, HCS, 2 x medium 2 pc(s)

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Jig Saw Blades, Wood Working, Special Puncture-tooth, HCS, 2 x medium

  • Bosch No. T111CFor soft wood up to 50 mmFor chipboard, plywood and fiberboard

Technical specifications

  • Suitable for Bosch No.: TE111C
Product type

Jigsaw blade

Material suitability

Softwood

Tooth pitch

3

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733610 kwb 610220 Jig Saw Blades, Wood Working, Special Puncture-tooth, HCS, 2 x medium 2 pc(s)

Description

Jigsaw blades, HCS carbon steel, hardened, teeth milled and restricted, for soft wood, up to 50 mm thick, chipboard and fiber plates.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)