• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 109180 Jigsaw blade set, 10-piece. 10 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

Jigsaw blade set, 10-piece.

  • 8 x HCS carbon steel blades for wood processing2 x bi-metal blades for metal processingEasy dipping, for wood, chipboard, plywood and fiber panels, soft plastics

Technical specifications

Product type

Jigsaw blade set

Content

10 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2731892 kwb 109180 Jigsaw blade set, 10-piece. 10 pc(s)

Description

Jigsaw blade set, 10-piece, 8 x HCS carbon steel blades for wood working, 100 mm, 2 x curved blades and 2 x for straight cuts in fine cutting, medium rough cut and coarse cut, hardened, teeth cross-ground and free angle ground, fast, clean cuts, with puncture tooth, for problem-free dipping, For wood, chipboard, carpenter and fiberboard, soft plastics, 2 x bi-metal sheets for metal work, highly elastic, corrugated and milled teeth, for the processing of sheet metal and perforated panels up to 3 mm thick, for pipes and profiles up to Ø 30 mm, non-ferrous metal, aluminum and Plexiglas, in plastic cassette.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)