• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608900564 EXPERT ‘Fiber Plaster’ T 341 HM jigsaw blade, 3 pieces 3 pc(s)

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

92 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EXPERT ‘Fiber Plaster’ T 341 HM jigsaw blade, 3 pieces

  • Cuts materials where other sheets fail
  • Outstanding lifetime through Bosch Carbide Technology
  • Suitable for all T-shank jigsaws.
  • ideal for straight cuts in plasterboard, e.g. Cut-outs in drywall
  • And adaptation cuts for the installation of fiber cement plates.
  • The first choice for construction workers: Durable and versatile.

Technical specifications

Product type

Jigsaw blade

Material suitability

Fibreglass

Saw blade length

132 mm

Tooth pitch

4.3

Material (details)

Carbide

Content

3 pc(s)

Type (Bosch)

Bosch Professional (blue)

Number of cogs

4.3

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2385878 Bosch Accessories 2608900564 EXPERT ‘Fiber Plaster’ T 341 HM jigsaw blade, 3 pieces 3 pc(s)

Description

Cuts materials where other sheets fail - hard materials must be machined with a robust jigsaw blade, but the cuts must still be clean. Worn sheets do not do the job satisfactorily. This is why the Expert ‘Fiber Plaster’ is durable and of high quality. Its carbide teeth cut the most abrasive building materials such as cement fiber boards, plasterboard and glass fiber reinforced plastics. They also ensure maximum productivity. Bosch Carbide Technology achieves the quality and extreme life of the Bosch Expert ‘Fiber Plaster’ jigsaw blade. Individual teeth ground from the toughest metal are welded to the blade using the latest manufacturing methods. The Bosch Expert ‘Fiber Plaster’ jigsaw blade has been developed to make cuts into the most abrasive materials. The blade is available in two lengths: The T141HM for maximum control and the longer T341HM for thicker workpieces. Suitable for all T-shank jigsaws.

This text is machine translated.

Features

  • T-shaft

Scope of delivery

  • 3 x EXPERT ‘Fiber Plaster’ T 341 HM jigsaw blade, 3 pieces

System requirements

  • T-shaft

More interesting products

(*All information is plus legal VAT)