• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Bosch Accessories 2608901712 EXPERT ‘WOOD 2-SIDE CLEAN’ T308 BO SHEETS 2 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

EXPERT ‘WOOD 2-SIDE CLEAN’ T308 BO SHEETS

  • Very clean top and bottomTear-free cuts with 2-side clean geometry.Suitable for all T-Shaft-Jigsaws.Ideal for tear-free curved cuts. Cuts solid wood up to 50 mm, for example to make furniture without grinding.

Technical specifications

Product type

Jigsaw blade set

Tooth pitch

2.2 mm

Material (details)

HCS

Content

2 pc(s)

Length

117 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2799197 Bosch Accessories 2608901712 EXPERT ‘WOOD 2-SIDE CLEAN’ T308 BO SHEETS 2 pc(s)

Description

Very clean top as well as below - There has always been an art among carpenters and carpenters to ensure that the visible part of the work material shows the "clean side" of a jigsaw cut. Sometimes you have to turn the workpiece over for sawing or saw it from the bottom to have the desired cutting quality on the side of view. Or you can use the EXPERT ‘Wood 2-side clean’ which, thanks to its tooth geometry on both sides, offers a perfect, tear-free cut. The sophisticated design of these jigsaw blades makes no further work necessary after cutting. The teeth prevent tearing when lifting upwards or downwards. This is perfect for professionals who want to save time and provide their customers with the highest quality work. With its particularly sharp, precision-ground teeth, the Bosch EXPERT ‘Wood 2-side clean’ jigsaw blade is well suited for cutting soft wood up to 50 mm thick. Furniture carpenters can achieve a perfect result and don't lose time after every jigsaw cut by grinding. Available for straight cuts (T308B), for curved cuts (T308BO) and for precise angle cuts (T308BP) Suitable for all T-Shaft jigsaws.

This text is machine translated.

System requirements

  • FOR JIGSAWS

More interesting products

(*All information is plus legal VAT)