• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 617295 Jigsaw blade set for wood and metal 5 pc(s)

1/2
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Jigsaw blade

Material suitability

Metal

Wood

Content

5 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611613 kwb 617295 Jigsaw blade set for wood and metal 5 pc(s)

Description

the KWB jigsaw blade set for wood and metal contains one sheet in coarse, fine and curved sections for wood processing. These are made of HC S steel. the KWB jigsaw blade set contains another two blades for metal processing, made of bi-metal, in fine gradation. These sheets saw sheets and perforated sheets up to 3 mm thick, pipes and profiles up to Ø 30 mm, colored metal, aluminum and Plexiglas. All blades have a standard T-shank.

This text is machine translated.

Features

  • With this extensive jigsaw blade set, you always have the right solution for a wide range of wood and metal work.
  • The set includes a fine, coarse and curved saw blade made of HCS steel for wood processing and two fine saw blades made of highly elastic bi-metal for metal processing.
  • Characterized by a long service life, the metal saw blades are a faithful companion in every workshop and designed for long-term use.The jigsaw blades enable fast, precise cuts in wood, sheets, perforated sheets, non-ferrous metals, aluminum and Plexiglas and ensure convincing results even when sawing pipes and profiles up to
  • Ø 30 mm. (KWB Art. No. 617295)

More interesting products

(*All information is plus legal VAT)