• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 621320 Jig Saw Blades, Metal Edging, Bi-Metal, 2 x coarse 2 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Fri 20 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jig Saw Blades, Metal Edging, Bi-Metal, 2 x coarse

  • Bosch No. T127DFvery elasticFor sheet metal and perforated metal, pipes and profiles, heavy non-ferrous metals, aluminum as well as plexiglass

Technical specifications

  • Suitable for Bosch No.: T127DF
Product type

Recipro saw blade

Tooth pitch

3

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733657 kwb 621320 Jig Saw Blades, Metal Edging, Bi-Metal, 2 x coarse 2 pc(s)

Description

Jigsaw blades, BIM, bi-metal, highly elastic, teeth curved and milled, for the processing of sheet metal and perforated sheet up to 3 mm thick, for tubes and profiles up to Ø 30 mm, non-ferrous metal, aluminum and plexiglass.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)