• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 611330 Jigsaw blades, metal working, HSS, 2 x coarse 2 pc(s)

1/6
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Jigsaw blades, metal working, HSS, 2 x coarse

  • Bosch-No.-U18BpowerfulFor thin sheets

Technical specifications

  • Suitable for Bosch No.: UE18B
Product type

Jigsaw blade

Material suitability

Metal

Tooth pitch

2

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733625 kwb 611330 Jigsaw blades, metal working, HSS, 2 x coarse 2 pc(s)

Description

Jigsaw blades, HSS high-speed steel, hardened, teeth waved and milled, for processing thin sheets.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)