• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 654220 Replacement filament

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.87)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Professional nylon strings ø 2.0 mm

  • Round-shapeFor hard grass and underwoodFor all commercially available free cutters and motor scythes

Technical specifications

Product type

Replacement filament

Twine length

15 m

Twine thickness

2 mm

Manufacturer part #

654220

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733695 kwb 654220 Replacement filament

Description

Nylon threads PROFI, yellow, extra strong, for hard grass and underwood areas, for professional continuous use, for commercial free cutters (engine scythes).

This text is machine translated.

More interesting products

(*All information is plus legal VAT)