• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 704340 Countersink drill bit 12 mm HSS Cylinder shank 1 pc(s)

1/3
Product type
Countersink drill bit
Ø
12 mm
Material
HSS
Material suitability
Metal
Tool holder
Cylinder shank
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

HSS countersink, Ø 12 mm

  • With 5 cutting edgesFor the flush use of screwsFor metal

Technical specifications

Product type

Countersink drill bit

Ø

12 mm

Angle

90°

No. of blades

5

Material

HSS

Material suitability

Metal

Tool holder

Cylinder shank

Content

1 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733771 kwb 704340 Countersink drill bit 12 mm HSS Cylinder shank 1 pc(s)

Description

Countersink, HSS, 90°, 5-cut, for lowering the flush use of countersunk screws, for metal working.

This text is machine translated.

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)