• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Wera 845/8 05104655001 Countersink set 8-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS 1/4" (6.3 mm) 1 Se

1/2
Product type
Countersink set
DIN standard
DIN 335-C
DIN 3126
Ø
6.3 mm
8.3 mm
10.4 mm
12.4 mm
16.5 mm
20.5 mm
Material
HSS
Material suitability
Metal
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

12 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1-nutiger 845/8 countersink set, 8-piece for deburring and lowering

  • - Very good power transmission through hexagonal shaft
  • - guaranteed chatter-free and non-marking work
  • best surface quality of the reduction need
  • long time
  • -proper chip removal
  • - high corrosion protection

Technical specifications

Product type

Countersink set

DIN standard

DIN 335-C

DIN 3126

Ø

6.3 mm

8.3 mm

10.4 mm

12.4 mm

16.5 mm

20.5 mm

Angle

90°

Material

HSS

Material suitability

Metal

Tool holder

1/4" (6.3 mm)

Weight

323 g

Drill features

incl. deburrer

Content

1 Set

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824705 Wera 845/8 05104655001 Countersink set 8-piece 6.3 mm, 8.3 mm, 10.4 mm, 12.4 mm, 16.5 mm, 20.5 mm HSS 1/4" (6.3 mm) 1 Se

Description

- Very good power transmission through hexagonal shaft
- guaranteed chatter-free and non-marking work
best surface quality of the reduction need
long time
-proper chip removal
- high corrosion protection

Features

  • Suitable for holders according to DIN 3126-D 6.3 , ISO 1173 W. blade With stainless steel rapidator for support in the screwing machine or for use in the drill chuck of the electronic drilling machine.

Scope of delivery

  • 1 Hand holder force form with quick change fodder. 1 Universal Holder Rapidaptor. Each 1 countersink 1-nutig 6.3x32 mm/8,3x32 mm/10.4 x 34 mm/12.4 x 36 mm / 16.5 x 40 mm / 20.5 x 43 mm.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.98*

What kind of Countersinks are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)