CUT-FIX® fiberglass grinding wheels, metal working, ø 115 mm, K24
Long lifeFor angle grinders with circumferential speed of 80 m/s.For heavy grinding and cleaning jobs, steel and metal construction, for removing rust from paint, lighter and paint, and for cleaning welding joints
Technical specifications
Mounting 22 mm
Product type
Delta grinder mesh sanding disc
Grit size
24
(Ø)
115 mm
Content
1 pc(s)
Dim
(Ø) 115 mm
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 2733855 kwb 714122 Delta grinder mesh sanding disc Grit size 24 (Ø) 115 mm 1 pc(s)
Description
Fibre grinding discs, metal working, carriers of volcanic fiber, grinding grain of aluminum oxide, resin-bonded For heavy grinding and cleaning jobs, for steel and metal construction, remove rust, paint, zender and paint, clean welding joints, for all standard angle grinders with circumferential speed 80 m/s.
This text is machine translated.
Description
Fibre grinding discs, metal working, carriers of volcanic fiber, grinding grain of aluminum oxide, resin-bonded For heavy grinding and cleaning jobs, for steel and metal construction, remove rust, paint, zender and paint, clean welding joints, for all standard angle grinders with circumferential speed 80 m/s.