• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 714222 Delta grinder mesh sanding disc Grit size 24 (Ø) 125 mm 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CUT-FIX® fiberglass grinding wheels, metal working, ø 125 mm, K24

  • Long lifeFor angle grinders with circumferential speed of 80 m/s.For heavy grinding and cleaning jobs, steel and metal construction, for removing rust from paint, lighter and paint, and for cleaning welding joints

Technical specifications

  • Mounting 22 mm
Product type

Delta grinder mesh sanding disc

Grit size

24

(Ø)

125 mm

Content

1 pc(s)

Dim

(Ø) 125 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733862 kwb 714222 Delta grinder mesh sanding disc Grit size 24 (Ø) 125 mm 1 pc(s)

Description

Fibre grinding discs, metal working, carriers of volcanic fiber, grinding grain of aluminum oxide, resin-bonded For heavy grinding and cleaning jobs, for steel and metal construction, remove rust, paint, zender and paint, clean welding joints, for all standard angle grinders with circumferential speed 80 m/s.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)