• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 793265 Grinding disc (straight) 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

CUT-FIX® grinding wheels, metal working, ø 125 mm

  • Binding BF, grain aluminum oxideFor professional permanent useFor angle grinders with circumferential speed of 80 m/s.

Technical specifications

Product type

Grinding disc (straight)

Content

1 pc(s)

Material suitability

Aluminium oxide

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734016 kwb 793265 Grinding disc (straight) 1 pc(s)

Description

Roughing disks, metal working, binding BF, grain aluminum oxide, high-performance disks for professional continuous use, for all commercial angle grinders with outside speed 80m/s.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)