• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 796170 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Brick, Concrete 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Diamond cutting disc

Thickness

7

Material suitability

Brick

Concrete

Bore Ø

22.23 mm

Dim

(Ø) 115 mm

(Ø)

115 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611635 kwb 796170 Diamond cutting disc Diameter 115 mm Bore diameter 22.23 mm Brick, Concrete 1 pc(s)

Description

DIAMOND cutting discs, segmented cutting edge, thickness 7 mm, for high Cutting power, for bricks, concrete stones, clinker stones, for all Commercial angle grinder with Peripheral speed 80m/s..

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)