• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rhodius 304465 LD300 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Concrete 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 75.99 / piece)
€ 75.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Rhodius LD 300 Diamond cut-off wheel 230 x 12.0 x 2.4 x 22.23 mm

  • 12 mm height segments for an even longer service life
  • High-performance cut-off wheel with extremely wide range of applications
  • Specially formed turbo segments increase cutting speed and optimize the removal of the cutting particles
  • Wet and dry cutting
  • Laser welded

Technical specifications

Product type

Diamond cutting disc

Thickness

2.4 mm

Material suitability

Concrete

Bore Ø

22.23 mm

Dim

(Ø x H) 230 mm x 12 mm

(Ø)

230 mm

Rotational speed (max.)

6650 U/min

Height

12 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2111640 Rhodius 304465 LD300 Diamond cutting disc Diameter 230 mm Bore diameter 22.23 mm Concrete 1 pc(s)

Description

The LD300 offers maximum performance and an optimized service life in an extremely broad application spectrum of medium-hard to hard material. The quality was specially developed for angle grinders. The 12 mm high diamond segments provide with your special design for a quick removal of the cutting particles and thus for the optimized service life. The LD300 impresses at the same time through a high cutting speed and optimized service life. Laser welded. For wet and dry cutting.

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?

More interesting products

(*All information is plus legal VAT)