• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 800415 Sandpaper Grit size 150 (L x W) 280 mm x 230 mm 5 pc(s)

1/3
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 13.32)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KWB 800415 Schleif-Paper Schleif-Bogen Flint for wood, color and spatula, 230 x 280 mm, welded 5 pcs. Grain K-150

  • The grinding leaves are sprinkled with silicon carbide and are suitable for grinding work on wood, paint and spatula (e.g. gypsum spatula in dry construction).;With the K-150 grain all grinding work can be carried out without any problem, starting with the coarse grain and gradually using the fine grain. Thus, the wear of the paper is kept as low as possible and has a fine result.;As a half-sheet, the emery paper can also be easily used on grinding machines / swaying grinders with clamping system in order to be able to work with a higher removal rate.;The grinding sheet is also ideally suited for fine work with a grinding block or hand grinder, Especially for work where the removal must be more controlled (e.g. valuable furniture or similar). (KWB Art. No. 800415);

Technical specifications

Product type

Sandpaper

Grit size

150

Length

280 mm

Width

230 mm

Content

5 pc(s)

Dim

(L x W) 280 mm x 230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611639 kwb 800415 Sandpaper Grit size 150 (L x W) 280 mm x 230 mm 5 pc(s)

Description

Sandpaper, sheet 230 x 280 mm, WOOD & COLOR, flint, for wood grinding, color and spatula.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)