
Number (Package size 50 pc(s))
Total (€ 4.29 / piece)
€ 4.29
incl. VAT
14-day return policy included
Highlights & Details
KWB 812-999 50 pieces of professional sandpaper (115 x 280 mm, 60/80/150/180 grit, for wood, metal & color, aluminum oxide-scattering, For orbital sander, economy pack)
- The rectangular sanding sheets fit with 115x280 mm in many popular orbital sander and can be used well with sanding blocks or hand sanders.;The emery paper can be used for many sanding tasks with different materials such as wood, metal, paint, car paint, plaster, Used to remove rust.;Thanks to the aluminum oxide dispersion, the emery paper is particularly resistant and can facilitate the work in daily fine or coarse workshop use.;High-quality corundum abrasives enable ergonomic and fatigue-free working, which enables a uniformly good grinding result.;With the 50 sanding papers included, they have a balanced composition, Which covers many common usage scenarios: 12x K-60, 12x K-80, 13x K-150 and 13x K-180. (Part Number: 812999)
Technical specifications
- Product type
Sandpaper
- Grit size
60
80
120
180
- Length
280 mm
- Width
115 mm
- Content
50 pc(s)
- Dim
(L x W) 280 mm x 115 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2611642 kwb 812999 Sandpaper Grit size 60, 80, 120, 180 (L x W) 280 mm x 115 mm 50 pc(s)
Description
Sanding strips WOOD & METAL, 115 x 280 mm, corundum, aluminum oxide coated, for wood and metal, for removing rust, paint, paint and spatula. For orbital sander.
This text is machine translated.
This text is machine translated.

































