KWB 8179-80 15 pieces Professional sandpaper (93 x 186 mm, 40/80/240 grit)
The rectangular sanding sheets fit with 93x186 mm in many popular orbital sander and can be used well with sanding blocks or hand sanders.;The emery paper can be used for many sanding tasks with different materials such as wood, metal, paint, car paint, plaster, Used for scraper mass and for removal of rust. Thanks to the aluminum oxide dispersion, the emery paper is particularly resistant and can facilitate the work in daily fine or coarse workshop use. High-quality corundum abrasives enable ergonomic and fatigue-free working, which enables a uniformly good grinding result. With the 15 included sanding sheets, they have a balanced composition, which covers many common usage scenarios: 12x K-60, 12x K-80, 13x K-120 and 13x K-180. (Part Number: 815888)
Technical specifications
Product type
Sandpaper
Grit size
40
80
240
Length
186 mm
Width
93 mm
Content
10 pc(s)
Dim
(L x W) 186 mm x 93 mm
Variants(All information include VAT, plus shipping costs)
Grit size
Product type
Content
kwb 491308 Random orbit sander sandpaper Grit size 80 (Ø) 125 mm 5 pc(s)
User & Safety Instructions 2611644 kwb 817980 Sandpaper Grit size 40, 80, 240 (L x W) 186 mm x 93 mm 10 pc(s)
Description
Abrasive strips, WOOD & METAL, 93 x 186 mm, precious corundum, aluminum oxide sprinkled, fully resin bonded, reinforced carrier material, With velours-back, punched. For orbital sander with Velcro pad and extraction system. For grinding metal and wood, paint, paint, spatula, stone and plastic.
This text is machine translated.
Description
Abrasive strips, WOOD & METAL, 93 x 186 mm, precious corundum, aluminum oxide sprinkled, fully resin bonded, reinforced carrier material, With velours-back, punched. For orbital sander with Velcro pad and extraction system. For grinding metal and wood, paint, paint, spatula, stone and plastic.