• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 830400 Sandpaper Grit size 400 (L x W) 280 mm x 230 mm 50 pc(s)

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m2 = € 0.80)
€ 1.59
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sand paper PAINT & CAR, waterproof, 230 x 280 mm, K 400

  • 400 grit, finewaterproofLong tool life

Technical specifications

Product type

Sandpaper

Grit size

400

Length

280 mm

Width

230 mm

Content

50 pc(s)

Dim

(L x W) 280 mm x 230 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734148 kwb 830400 Sandpaper Grit size 400 (L x W) 280 mm x 230 mm 50 pc(s)

Description

Sandpaper, sheet 230 x 280 mm, PAINT & CAR, waterproof, especially flexible, high abrasion, Long service life, silicone carbide covered, especially fine grain for the body grinding and for working on synthetic resin lacquer, paint, color, glass, stone, Plastic and metal.

This text is machine translated.