• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 907610 907610 Tool belt bag (W x H) 150 mm x 270 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 12.99 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Dim

(W x H) 150 mm x 270 mm

Product type

Tool belt bag

Material

Nylon

Height

270 mm

Width

150 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734208 kwb 907610 907610 Tool belt bag (W x H) 150 mm x 270 mm

Description

Tool belt pouch made of nylon in black/silver, double seam set with silver thread, the metal clip is fixed with 4 rivets for the secure hold, robust quality, 2 large and 3 small pockets, hammer loop with snap hook, belt loop with push button, incl. kwb WORK WEAR label, for belts up to 7 cm wide, 270 x 150 mm.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)