• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 908110 Braces Black

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

52 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trouser press, elastic

  • Trouser press, elastic, blackWide, fixed buckles for secure closure100 cm long, 5.1 cm wide

Technical specifications

Material (details)

90% polyester 10% Lycra

Product type

Braces

Factory colour

Black

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734210 kwb 908110 Braces Black

Description

Bracers, heavy artisan quality, extra wide nylon belt and elastic strap on the back for a uniform load and high wearing comfort, simple longitudinal adjustment, 4 robust metal clips for individual attachment to the waistband, in the back part reinforced with leather plate, simple seam series with silver thread, incl. kwb WORK WEAR label, 100 cm long, 5.1 cm wide.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)