• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 908400 Braces Yellow

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Trouser press, elastic

  • Trouser press, elastic, yellowWide, fixed buckles for secure closure100 cm long, 5.1 cm wide

Technical specifications

Material (details)

90% polyester 10% Lycra

Product type

Braces

Factory colour

Yellow

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734211 kwb 908400 Braces Yellow

Description

Belt, elastic, yellow with black holders and metric dimensions, elastic quality, extra wide belt for uniform loading and high wearing comfort, simple longitudinal adjustment, wide, fixed buckles for secure closing, reinforced with leather plate in the back, incl. kwb WORK WEAR label, unit size, materials: 90% polyester 10% Lycra, 100 cm long, 5.1 cm wide.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)