• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 912524 Sandpaper belt set Grit size 240 (L x W) 533 mm x 75 mm 3 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Sanding belts, WOOD & METAL, aluminum oxide, 75 x 533 mm, 240

  • 240 grit, fineFine grindingelastic

Technical specifications

Product type

Sandpaper belt set

Grit size

240

Length

533 mm

Width

75 mm

Content

3 pc(s)

Dim

(L x W) 533 mm x 75 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734256 kwb 912524 Sandpaper belt set Grit size 240 (L x W) 533 mm x 75 mm 3 pc(s)

Description

Abrasive belts, noble corundum, aluminum oxide sprinkled, fully synthetic resin bound, carry heavy, Highly elastic cotton fabric, special gluing, rattle and flutter-free connection.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)