• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 929690 Punch pliers 4 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

39 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

KRAFTIXX Multifix punch pliers, eyelet pliers, revolver hole pliers, incl. 100 eyelets and 48 press studs

  • N/A

Technical specifications

Product type

Punch pliers

Manufacturer part #

929690

Punch size

4 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2611662 kwb 929690 Punch pliers 4 mm 1 pc(s)

Description

Revolver hole, eyelet and press stud pliers in one, including 100 eyelets Ø 4 mm and 48 press studs, for punching holes in leather, textile and plastic material, with five changeable punches and a press stud punch.

This text is machine translated.

Features

  • The Multifix 3 function pliers have a turret hole, eyelet and push-button pliers. In addition, the riveting pliers also include 48 push buttons and 100 eyelets.3-in-1 tool with opening spring, extra strong, ideal for punching holes - ideal for leather and textile material (e.g. as a hole for belt or for inserting rivets)A perfect power transmission through ergonomic handles is guaranteed with this hole tool.The high-quality pipe pliers ensure straight punch out of the holes, even through robust materials.Suitable for right-handed and left-handed users.

More interesting products

(*All information is plus legal VAT)