• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Phoenix Contact 1212625 Punch pliers 2 mm 120 mm 1 pc(s)

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Phoenix Contact terminal pliers

  • N/A

Technical specifications

  • Length 120 mm.
  • Product features: Spring reset, round hole, hole diameter 2 mm; compact design
  • Application: Test label
  • Environmental Product Compliance: Environmental Product Compliance
  • California Proposition 65: About California Prop. 65 can be found in the manufacturer's declaration under the tab "Downloads"
  • Coating: Nickel-plated
Product type

Punch pliers

Manufacturer part #

1212625

Punch size

2 mm

Length

120 mm

Weight

140 g

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3566516 Phoenix Contact 1212625 Punch pliers 2 mm 120 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3566516 Phoenix Contact 1212625 Punch pliers 2 mm 120 mm 1 pc(s)

Description

Punch pliers, cross-section min.: 0 mm², weight 140 g

This text is machine translated.

More interesting products

(*All information is plus legal VAT)