• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb 929816 Eye 15 mm 15 mm;20 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 5.99 / piece)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

Eyelets, brass, Ø 15 mm

  • N/A

Technical specifications

Product type

Eye

Manufacturer part #

929816

Length

15 mm

Material

Brass

(Ø)

16 mm

Dim

(Ø x L) 16 mm x 15 mm

Content

20 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2734404 kwb 929816 Eye 15 mm 15 mm;20 pc(s)

Description

Suitable for eyelet iron (order no. 929710 and Article No. 929716)

This text is machine translated.