• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb AGGRESSO-FLEX® glass brushes, tapped HSS steel wire for use with angle grinders 719536 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

AGGRESSO-FLEX® glass brushes, tapped HSS steel wire for use with angle grinders

  • CleaningSurface treatmentDeburr

Technical specifications

Product type

Disc

(Ø)

115 mm

Shank Ø

22.5 mm

Thread size

M14

Material

HSS steel wire

Content

1 pc(s)

Width

10 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733893 kwb AGGRESSO-FLEX® glass brushes, tapped HSS steel wire for use with angle grinders 719536 1 pc(s)

Description

Rust removal, cleaning, roughening, matting and removal of paint, scale, clumping on metal and stone. Diameter 115 mm, wire thickness 0.5 mm, for 22.23 mm flange. Especially suitable for working on narrow edges, frames, gate posts, grid, and pipes and welding joints.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)