• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb AGGRESSO-FLEX® Top brushes, corrugated HSS-Steel wire for use with angle grinders 719136 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 9.99 / piece)
€ 9.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

AGGRESSO-FLEX® Top brushes, corrugated HSS-Steel wire for use with angle grinders

  • CleaningSurface treatmentDeburr

Technical specifications

Product type

Cup

(Ø)

60 mm

Thread size

M14

Material

HSS steel wire

Content

1 pc(s)

Height

20 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733889 kwb AGGRESSO-FLEX® Top brushes, corrugated HSS-Steel wire for use with angle grinders 719136 1 pc(s)

Description

The kwb AGGRESSO-FLEX® pot brushes made of corrugated HSS steel wire are matched for use in the professional and home workshop. The removal of paint, varnish, rust, burrs, underbody protection and also mortar rests are child's play with these pot brushes. The corrugated HSS steel wire brush is used to clean, remove rust, deburr or polish metals. These cup brushes are even well suited for preparation of soldering work and welding jobs. Paint and varnish can be easily removed. Stone and wood can be cleaned easily. The Cup brushes are equipped with locating thread M14 and thus can be used in all commercially available angle grinders. The diameter of 60 mm and the wire thickness of 0.3 mm are designed for professional use and do-it-yourself use and designed for a long life.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)