• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb DISC BRUSH, BRASS WIRE, CORRUGATED 609310 1 pc(s)

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

37 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.49 / piece)
€ 4.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire diameter 0.2 mm.
  • Wire: Fine
Product type

Disc

(Ø)

75 mm

Compatible with (details)

Core-drilling machine

Shank Ø

6 mm

Thread size

1/4" (6.3 mm)

Material

Brass

Content

1 pc(s)

Width

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308998 kwb DISC BRUSH, BRASS WIRE, CORRUGATED 609310 1 pc(s)

Description

Cleaning, matting, polishing and removing paint on metal and stone. Diameter 75 mm, wavy brass wire, corrosion-proof, 0.2 mm Dick, hexagonal shaft E6.3. Particularly suitable for precision work, work on narrow edges, frames, grid and pipes.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)