• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb DISC BRUSH, STAINLESS STEEL WIRE, STAINLESS STEEL, CORRUGATED 609830 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.99 / piece)
€ 6.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Wire diameter 0.2 mm.
  • Wire: Coarse
Product type

Disc

(Ø)

75 mm

Compatible with (details)

Core-drilling machine

Shank Ø

6 mm

Thread size

1/4" (6.3 mm)

Material

Stainless steel

Content

1 pc(s)

Width

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2309000 kwb DISC BRUSH, STAINLESS STEEL WIRE, STAINLESS STEEL, CORRUGATED 609830 1 pc(s)

Description

Rust removal, cleaning and removal of paint, scale, cropping, burrs on stainless steel, metal and stone. Diameter 75 mm, rough design with 0.3 mm wire thickness, fine model with 0.2 mm wire thickness, E6.3 hexagonal shaft. Especially suitable for working on narrow edges, frames, gate posts, grids and pipes. Does not leave any rust on workpieces. Suitable for welding seam treatment in chrome-nickel steels.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)