• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb DISC BRUSH, HSS STEEL WIRE, CORRUGATED 607410 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 7.99
-19 %
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Technical specifications

  • Wire diameter 0.2 mm.
  • Wire: Fine
Product type

Disc

(Ø)

100 mm

Compatible with (details)

Core-drilling machine

Shank Ø

6 mm

Thread size

1/4" (6.3 mm)

Material

HSS wire

Content

1 pc(s)

Width

8 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308992 kwb DISC BRUSH, HSS STEEL WIRE, CORRUGATED 607410 1 pc(s)

Description

Rust removal, cleaning and removal of paint, scale, cropping, burr on metal and stone. Diameter 100 mm, HSS wire, rough design with wire thickness 0.35 mm, fine model with wire thickness 0.2 mm, E6.3. Especially suitable for working on narrow edges, frames, gate posts, grids and pipes.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)