• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

PFERD TOOLS Conical brush unzopft KBU Ø 115 x 10 mm M14 steel wire-Ø 0.35 for angle grinder POS KBU 11510/M14 ST 0,35 43

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Conical brush unzopft KBU Ø 115 x 10 mm M14 steel wire-Ø 0.35 for angle grinder

  • Optimum access to hard-to-reach places such as inner edges, grooves and grooves.

Technical specifications

  • Design: Unzopft
  • Crew width: 10 mm
  • Crew length: 30 mm
  • Crew: Steel
  • Stocking material-ø: 0.35 mm
  • Opt. Rpm from: 6300 RPM
  • Opt. Rpm to: 12500 RPM
  • Max. RPM: 12500 RPM
  • Weight: 0.25 kg
  • Machinable materials: Cast iron; wood; thermoset; elastomers; thermoplastics; steel, cast steel
  • Drive types: Angle grinder
  • Advantages: Optimum access to hard-to-reach places such as inner edges, grooves and grooves. Suitable for use on angle grinders up to 80 m/s. Optimum adaptation to the contour of the workpieces through high flexibility. Produces fine surfaces.
Uses

Roughen;deburr;cleaning;unpaint;rust;remove oxide layers

Product type

Cone

(Ø)

115 mm

Thread size

M14

Material

Steel

Content

1 pc(s)

Width

10 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2346391 PFERD TOOLS Conical brush unzopft KBU Ø 115 x 10 mm M14 steel wire-Ø 0.35 for angle grinder POS KBU 11510/M14 ST 0,35 43

Description

Ideal for medium-heavy work such as deburring, cleaning and rust removal.

This text is machine translated.

What kind of Wire Cups & Brushes are you looking for?

More interesting products

(*All information is plus legal VAT)