• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb Socket wrench Spanner size (metric): 8 mm

1/2
EAN:
Part number:
Item no:
Dispatches on Fri 13 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Socket wrench

Range of use

Workshop

Spanner size

8 mm

Length

230 mm

Material

Chromium-vanadium steel

Material properties

chrome plated

Downforce

Allen

Screwdriver features

Multi-purpose tool grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2733747 kwb Socket wrench Spanner size (metric): 8 mm

Description

With hanger for the tool wall, simply screw the sales clip to the two holes on the tool wall. CV-Steel, 2-component handle for high power transmission and anti-slip working, chrome-plated, short and long blade, for working more powerful than with conventional screwdrivers. Color control system on the packaging for easier assignment of different applications.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)